Reference Only
22330-200
Circuit Breakers CIRCUIT BREAKER TYPE III 30A
Datasheet
22330-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 223 | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Tradename | ATC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.62 | $56.20 | |
| $4.68 | $1,170.00 | |
| $4.53 | $2,265.00 | |
| $4.31 | $8,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.