Reference Only
22330-000
Circuit Breakers CIRCUIT BREAKER TYPE III 30A
Datasheet
22330-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 223 | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Tradename | ATC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| HTS | 8532290040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.71 | $927.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes