Reference Only
22320-200
Circuit Breakers CIRCUIT BREAKER TYPE III 20A
Datasheet
22320-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 223 | |
| Product | Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 24 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Tradename | ATC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
430In Stock
490 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $51.30 | |
| $4.17 | $208.50 | |
| $3.99 | $399.00 | |
| $3.92 | $980.00 | |
| $3.87 | $1,935.00 | |
| $3.82 | $3,820.00 | |
| $3.77 | $7,540.00 | |
| $3.73 | $18,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes