Reference Only
22315-200
Circuit Breakers CIRCUIT BREAKER TYPE III 15A
Datasheet
22315-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 223 | |
| Product | Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 15 A | |
| Voltage Rating DC | 24 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers | |
| Tradename | ATC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536303090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
500In Stock
2,670 expected on from 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.30 | $53.00 | |
| $5.24 | $262.00 | |
| $5.18 | $518.00 | |
| $5.12 | $1,280.00 | |
| $5.06 | $2,530.00 | |
| $5.00 | $5,000.00 | |
| $4.94 | $12,350.00 | |
| $4.88 | $24,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes