Reference Only
21230-00
Circuit Breakers CIRCUIT BREAKER TYPE II 30A
Datasheet
21230-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Product | Circuit Breakers | |
| Type | Modified Reset | |
| Current Rating | 30 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8(b) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $37.50 | |
| $3.15 | $157.50 | |
| $3.12 | $312.00 | |
| $2.86 | $715.00 | |
| $2.74 | $1,370.00 | |
| $2.64 | $2,640.00 | |
| $2.60 | $6,500.00 | |
| $2.53 | $12,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes