Reference Only
21215-00
Circuit Breakers CIRCUIT BREAKER TYPE II 15A
Datasheet
21215-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Current Rating | 15 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Series | 210 | |
| Subcategory | Circuit Breakers | |
| Type | Modified Reset | |
| Voltage Rating DC | 14 VDC | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,180In Stock
2,200 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $37.50 | |
| $3.19 | $159.50 | |
| $3.15 | $315.00 | |
| $2.97 | $742.50 | |
| $2.93 | $1,465.00 | |
| $2.89 | $2,890.00 | |
| $2.85 | $7,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes