Reference Only
21210-00
Circuit Breakers CIRCUIT BREAKER TYPE II 10A
Datasheet
21210-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Type | Auto Reset | |
| Current Rating | 10 A | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.93 | $29.30 | |
| $2.89 | $144.50 | |
| $2.85 | $712.50 | |
| $2.82 | $1,410.00 | |
| $2.78 | $2,780.00 | |
| $2.74 | $6,850.00 | |
| $2.70 | $13,500.00 | |
| $2.67 | $20,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes