Reference Only

21130-00

Circuit Breakers CIRCUIT BREAKER TYPE I 30A

Manufacturer:

Mfr Part:
21130-00

TTI Part:
21130-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
Series210
ProductCircuit Breakers
TypeAuto Reset
Current Rating30 A
Voltage Rating DC14 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingBulk
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

495
On Order
495 expected 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.75$118.75
$3.96$198.00
$3.65$365.00
$3.09$772.50
$2.93$1,465.00
$2.74$2,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes