Reference Only
21115-00
Circuit Breakers CIRCUIT BREAKER TYPE I 15A
Datasheet
21115-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Type | Auto Reset | |
| Current Rating | 15 A | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,900In Stock
2,000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.04 | $126.00 | |
| $2.94 | $147.00 | |
| $2.40 | $600.00 | |
| $2.30 | $1,150.00 | |
| $2.27 | $2,270.00 | |
| $2.23 | $5,575.00 | |
| $2.20 | $11,000.00 | |
| $2.17 | $16,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes