Reference Only
21110-00
Circuit Breakers CIRCUIT BREAKER TYPE I 10A
Datasheet
21110-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Product | Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 10 A | |
| Voltage Rating DC | 14 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536101090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8,402
On Order
8,402 expected on from 22-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $66.25 | |
| $2.38 | $119.00 | |
| $2.34 | $234.00 | |
| $2.31 | $577.50 | |
| $2.28 | $1,140.00 | |
| $2.24 | $1,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.