Reference Only
21105-00
Circuit Breakers CIRCUIT BREAKER TYPE I 5A
Datasheet
21105-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 210 | |
| Type | Auto Reset | |
| Current Rating | 5 A | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
550 expected 25-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.00 | $100.00 | |
| $3.33 | $166.50 | |
| $3.29 | $329.00 | |
| $2.71 | $677.50 | |
| $2.59 | $1,295.00 | |
| $2.55 | $2,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.