Reference Only
21020C10
DC/DC Converters - Chassis Mount CONV,20A,24/12V,ROHS
Datasheet
21020C10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Input Voltage, Nominal | 24 VDC | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 20 A | |
| Length | 148.05 mm | |
| Width | 114.3 mm | |
| Height | 59.69 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 148.05 mm x 114.3 mm x 59.69 mm | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $440.25 | $6,603.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $423.88 | $6,358.20 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes