Reference Only
21012C10
DC/DC Converters - Chassis Mount CONV,12A,24V/12V,ROHS
Datasheet
21012C10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Input Voltage, Nominal | 24 VDC | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 12 A | |
| Length | 114.3 mm | |
| Width | 80.26 mm | |
| Height | 60.5 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Application | Commercial Vehicle | |
| Dimensions | 114.3 mm x 80.26 mm x 60.5 mm | |
| Mounting Style | Chassis | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.63 | $6,929.01 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes