Reference Only

21010C10

DC/DC Converters - Chassis Mount CONV,10A,24/12V,ROHS

Manufacturer:

Mfr Part:
21010C10

TTI Part:
21010C10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDC/DC Converters - Chassis Mount
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage, Nominal24 VDC
Output Voltage-Channel 112 VDC
Output Current-Channel 110 A
Length114.3 mm
Width80.26 mm
Height60.5 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Dimensions114.3 mm x 80.26 mm x 60.5 mm
Mounting StyleChassis
PackagingBulk
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$243.25$6,081.25
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$219.38$5,484.50
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes