Reference Only
16023A
Battery Chargers Battery Isolator,160A,1INP,2BAT,CS W CONN, Toyota,Honda
Datasheet
16023A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Battery Chargers | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Product | Battery Isolators | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $234.50 | $2,814.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes