Reference Only

15401-1-2-1-0A

Fuse Holder REAR-FED FUSE & RELAY MODULE

Manufacturer:

Mfr Part:
15401-1-2-1-0A

TTI Part:
15401-1-2-1-0A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
ProductFuse Modules
TypeDistributor
Mounting StyleChassis Mount
Voltage Rating12 VDC, 24 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
IP RatingIP66
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

91In Stock

504 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.03$119.03
$117.84$589.20
$112.91$903.28
$110.70$1,771.20
$109.59$2,630.16
$108.49$6,075.44
$106.51$11,077.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.