Reference Only
1314A
Battery Chargers Battery Sperator,12V,100A,UNI-DIR,Multi-Battery Applications
Datasheet
1314A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Battery Chargers | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | Battery Chargers | |
| Product | Battery Separators | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.60 | $4,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.83 | $3,320.75 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes