Reference Only
125L25-00M
Circuit Breakers C/B TYPE I 25A-24VDC-METAL
Datasheet
125L25-00M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Current Rating | 25 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 2 Pole | |
| Packaging | Bulk | |
| Product | Circuit Breakers | |
| Series | 12X | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Shortstop | |
| Voltage Rating DC | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $38.40 | |
| $3.32 | $830.00 | |
| $3.27 | $1,635.00 | |
| $3.23 | $3,230.00 | |
| $3.19 | $6,380.00 | |
| $3.15 | $9,450.00 | |
| $3.08 | $15,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.