Reference Only

123A50-A2P

Circuit Breakers CIRCUIT BREAKER - SHORT STOP

Manufacturer:

Mfr Part:
123A50-A2P

TTI Part:
123A50-A2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
Series12X
ProductCircuit Breakers
TypeShortstop
Current Rating50 A
Voltage Rating DC24 VDC
Number of Poles2 Pole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingBulk
SubcategoryCircuit Breakers
Termination StyleStud

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.18$545.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes