Reference Only

12010C10-B

DC/DC Converters - Chassis Mount CONV,10A,12V/24V

Manufacturer:

Mfr Part:
12010C10-B

TTI Part:
12010C10-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDC/DC Converters - Chassis Mount
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage, Nominal12 VDC
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
Length153.92 mm
Width130.7 mm
Height59.6 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
ApplicationCommercial Vehicle
Dimensions153.92 mm x 130.7 mm x 59.6 mm
Mounting StyleChassis
PackagingBulk
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
100 expected on  from 18-Feb-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$445.20$2,671.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$433.91$2,603.46
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes