Reference Only
WKV
Industrial & Electrical Fuses WKV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Thermal Protection Fuses | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Series | WKV | |
| Height | 0.25 in | |
| Length | 1.156 in | |
| Subcategory | Fuses | |
| Width | 0.156 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.98 | $122.98 | |
| $118.23 | $591.15 | |
| $117.06 | $1,170.60 | |
| $115.90 | $2,318.00 | |
| $114.75 | $5,737.50 | |
| $113.62 | $11,362.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.