Reference Only
TPS-35L
Industrial & Electrical Fuses 35A
Datasheet
TPS-35L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 35 A | |
| Voltage Rating DC | 170 VDC | |
| Interrupt Rating | 10 kA | |
| Termination Style | Radial Blade | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TPS | |
| Diameter | 14.3 mm | |
| Length | 22.2 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.88 | $1,078.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes