Reference Only

TPM-30

Industrial & Electrical Fuses TPM 30 AMP FUSE

Manufacturer:

Mfr Part:
TPM-30

TTI Part:
TPM-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating30 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC80 VDC
Interrupt Rating20 kA
Termination StylePlug In
ClassClass aR Fuses
Indicator StyleElement Window
PackagingBulk
SeriesTPM
Height1.75 in
Length0.965 in
SubcategoryFuses
Width0.6 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$86.83$868.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes