Reference Only
TPA-15
Industrial & Electrical Fuses TELPOWER ALARM FUSE
Datasheet
TPA-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TPA | |
| Product | Specialty Fuses | |
| Current Rating | 15 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 170 VDC | |
| Interrupt Rating | 100 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Telepower | |
| Indicator Style | Pin | |
| Packaging | Bulk | |
| Diameter | 14.61 mm | |
| Length | 38.1 mm | |
| Product Type | Fused Disconnect Fuse | |
| Subcategory | Fuses | |
| Type | Telecommunication Power Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.76 | $101.76 | |
| $84.80 | $169.60 | |
| $65.23 | $326.15 |
Need more?
My Notes
Sign into see notes.