Reference Only

TM60200-1CR

Industrial & Electrical Fuses CLASS T BLOCK, 600V, 200A, 1P

Manufacturer:

Mfr Part:
TM60200-1CR

TTI Part:
TM60200-1CR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductFuse Blocks
Current Rating200 A
Voltage Rating AC600 VAC
Interrupt Rating200 kA
Termination StyleBolt Down
PackagingBulk
Height2.53 in
Length7.75 in
SubcategoryFuses
Width1.73 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$273.68$3,284.16
Need more?

My Notes

Sign into see notes.