
TCFH400N
Fuse Holder FUSE HOLDER CUBFUSE 400 A
Datasheet
TCFH400N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | TCFH | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CF | |
| Type | CUBEFuse | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 400 A | |
| Voltage Rating | 600 VAC, 300 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $292.64 | $292.64 | |
| $288.07 | $576.14 | |
| $285.22 | $855.66 | |
| $282.39 | $1,411.95 | |
| $279.60 | $2,796.00 | |
| $276.83 | $4,429.28 |
Need more?
Sign in to add projects and notes