Reference Only
TCF10
Industrial & Electrical Fuses 600V 10A Time Delay Finger Safe Ind
Datasheet
TCF10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | DIN | |
| Termination Style | Radial Blade | |
| Class | Class CF Fuses | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | TCF | |
| Height | 25 mm | |
| Length | 48 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Tradename | CUBEFuse | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.28 | $1,167.36 |
Need more?
Sign in to add projects and notes