Reference Only
T30030-3CR
Fuse Holder 3P 300V 30A Fuseblock
Datasheet
T30030-3CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | T300 | |
| Product | Fuse Blocks | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.90 | $158.90 |
Need more?
My Notes
Sign into see notes.