Reference Only
SD00-D
Fuse Holder Accessories 1-POLE SILVER 1/4 SCREW
Datasheet
SD00-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SD | |
| Product | Fuse Holders | |
| Fuse Size / Group | NH Size 00 | |
| Type | Fuse Base | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Current Rating | 160 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 690 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.49 | $62.98 | |
| $31.18 | $124.72 | |
| $30.87 | $308.70 | |
| $30.57 | $489.12 | |
| $30.26 | $1,513.00 | |
| $29.96 | $2,996.00 | |
| $29.67 | $7,417.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes