Reference Only

SC-60

Industrial & Electrical Fuses 480VAC/300VDC 60A Time Delay

Manufacturer:

Mfr Part:
SC-60

TTI Part:
SC-60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating60 A
Voltage Rating AC480 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Interrupt Rating100 kA
Termination StyleClip
ClassClass G Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesSC
Diameter0.41 in
Length2.25 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.42$57.42
$47.85$239.25
$44.59$445.90
$44.14$1,103.50
$41.14$2,057.00
$40.72$4,072.00
$40.31$6,449.60
$39.90$9,975.00
Need more?
Sign in to add projects and notes