Reference Only
SC-40
Industrial & Electrical Fuses 480VAC/300VDC 40A Time Delay
Datasheet
SC-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Class | Class G Fuses | |
| Current Rating | 40 A | |
| Diameter | 0.41 in | |
| Fuse Type | Time-Delay Fuses | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 100 kA | |
| Length | 2.25 in | |
| Packaging | Bulk | |
| Product | Transformer Protection Fuses | |
| Series | SC | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 300 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.84 | $72.84 | |
| $66.12 | $330.60 | |
| $56.37 | $563.70 | |
| $55.80 | $1,116.00 | |
| $54.97 | $1,649.10 | |
| $51.66 | $2,583.00 | |
| $48.69 | $4,869.00 | |
| $48.20 | $7,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes