Reference Only
SC-10
Industrial & Electrical Fuses 600VAC/170VDC 10A Time Delay
Datasheet
SC-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Class | Class aR Fuses | |
| Current Rating | 10 A | |
| Diameter | 0.41 in | |
| Fuse Type | Time-Delay Fuses | |
| Indicator Style | Without Indicator | |
| Interrupt Rating | 100 kA | |
| Length | 1.31 in | |
| Packaging | Bulk | |
| Product | Semiconductor Fuses | |
| Series | SC | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 170 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.45 | $364.50 |
Need more?
Sign in to add projects and notes