Reference Only
SAMI-9I
Fuse Holder Accessories Fuse Cover for Indicating
Datasheet
SAMI-9I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | SAMI-9 | |
| Product | Covers | |
| Type | Non-Indicating | |
| For Use With | Fuse Holders, SAMI Series | |
| Packaging | Bulk | |
| Height | 1.72 in | |
| Length | 3.82 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 0 VAC/DC to 600 VAC/DC | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.29 | $114.87 |
Need more?
Sign in to add projects and notes