Reference Only
SAMI-7N
Switch Cases / Switch Covers Fuse Cover for Non-Indicating
Datasheet
SAMI-7N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Fuse | |
| Packaging | Bulk | |
| Features | Black, less than 0.6 mA leakage current at 600 Volts | |
| Height | 1.72 in | |
| Length | 3.82 in | |
| Product Type | Switch Cases / Switch Covers | |
| Series | SAMI | |
| Subcategory | Switch Accessories | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.59 | $109.77 |
Need more?
My Notes
Sign into see notes.