Reference Only
RM60100-3CR
Fuse Holder 100A 600V 3P Class R
Datasheet
BUSSMANN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | RM60x00 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class R | |
| Type | Fuse Holder | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Current Rating | 100 A | |
| Voltage Rating | 600 V | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| IP Rating | IP20 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $358.84 | $358.84 | |
| $355.29 | $710.58 | |
| $351.77 | $1,055.31 | |
| $347.58 | $1,737.90 | |
| $344.14 | $2,753.12 | |
| $340.73 | $5,451.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes