Reference Only

RM25030-2SR

Fuse Holder 2P 30A Screw Slot

Manufacturer:

Mfr Part:
RM25030-2SR

TTI Part:
RM25030-2SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesRM25030
ProductFuse Blocks
Fuse Size / GroupClass R
TypeModular
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating30 A
Voltage Rating250 V
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$60.51$363.06
Need more?

My Notes

Sign into see notes.