Reference Only
QC201-J
Terminal Block Tools & Accessories FLAT QUICK CONNECT SINGLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Quick Connect Tab | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | QC | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | QC201-J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $61.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.