Reference Only
PV-80ANH1
Industrial & Electrical Fuses 1KV NH1 PHOTOVOLTAIC 80 AMP
Datasheet
PV-80ANH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 80 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Blade | |
| Class | Class aR Fuses | |
| Fuse Size / Group | NH1 | |
| Packaging | Bulk | |
| Series | PV-ANH | |
| Height | 52.9 mm | |
| Length | 135 mm | |
| Subcategory | Fuses | |
| Width | 39.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $580.56 | $580.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes