Reference Only
PV-20A10F
Industrial & Electrical Fuses 20AMP 1000V DC Solar FERRULE 10 X 38MM
Datasheet
PV-20A10F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Photovoltaic Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Clip | |
| Class | Class gPV Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | PV-A10 | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.88 | $348.80 | |
| $34.53 | $690.60 | |
| $34.19 | $1,025.70 | |
| $33.85 | $1,692.50 | |
| $24.91 | $2,491.00 | |
| $21.80 | $3,488.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes