Reference Only
PV-1A10F
Cartridge Fuses 1AMP 1000V DC SOLAR FERRULE 10 X 38MM
Datasheet
PV-1A10F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | PV-A10 | |
| Product | Specialty Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Body Style | Round Body Fuses | |
| Diameter | 10.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 38 mm | |
| Melting I2t | 0.4 A2 sec | |
| Product Type | Solar Photovoltaic Fuse | |
| Subcategory | Fuses | |
| Type | Solar Photovoltaic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.60 | $636.00 |
Need more?
Sign in to add projects and notes