Reference Only

NON-6

Industrial & Electrical Fuses 250VAC 6A

Manufacturer:

Mfr Part:
NON-6

TTI Part:
NON-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesNON
ProductClass K5 and H Fuses
Current Rating6 A
Voltage Rating AC250 VAC
Fuse TypeMedium / Normal Blow
Voltage Rating DC125 VDC
Interrupt Rating50 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupClass K5 & H
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.56 in
Length2 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeOne Time General Purpose Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 2)
Quantity Unit PriceExt. Price
$16.06$160.60
Need more?

My Notes

Sign into see notes.