Reference Only

NON-200

Industrial & Electrical Fuses 250VAC 200A

Manufacturer:

Mfr Part:
NON-200

TTI Part:
NON-200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesNON
ProductClass K5 and H Fuses
Current Rating200 A
Voltage Rating AC250 VAC
Fuse TypeMedium / Normal Blow
Interrupt Rating10 kA
Body StyleCartridge Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupClass K5 & H
Indicator StyleWithout Indicator
PackagingBulk
Length7.13 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeGeneral
Width1.56 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.32$137.32
Need more?

My Notes

Sign into see notes.