Reference Only
NON-15
Industrial & Electrical Fuses 250VAC 15A ONE TIME FUSE
Datasheet
NON-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Clip | |
| Class | Class K5 Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | NON | |
| Diameter | 0.56 in | |
| Length | 2 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.75 | $147.50 | |
| $14.60 | $292.00 | |
| $14.46 | $433.80 | |
| $11.39 | $569.50 | |
| $11.28 | $1,128.00 | |
| $9.98 | $2,495.00 | |
| $9.88 | $4,940.00 | |
| $9.78 | $9,780.00 |
Need more?
Sign in to add projects and notes