Reference Only
MIC-1
Industrial & Electrical Fuses 250VAC 1A Fast Acting Indicating
Datasheet
MIC-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 35 A | |
| Termination Style | Clip | |
| Class | Class aR Fuses | |
| Fuse Size / Group | 5AG | |
| Indicator Style | Pin | |
| Packaging | Bulk | |
| Series | MIC | |
| Diameter | 10.3 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.70 | $1,407.00 |
Need more?
Sign in to add projects and notes