Reference Only

MAX-60

Automotive Fuses 60A 32V FAST ACTING

Manufacturer:

Mfr Part:
MAX-60

TTI Part:
MAX-60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMAX
ProductBlade Fuses
Current Rating60 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorBlue
Indicator StyleElement Window
SeriesMAXI
PackagingBulk
Height21.6 mm
Length30 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHeavy Duty Blade Fuse with/without Indication
Width8.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.88$12.88
$12.75$25.50
$11.79$58.95
$11.19$111.90
$11.08$177.28
$10.73$268.25
$8.11$2,027.50
Need more?

My Notes

Sign into see notes.