Reference Only

LPJ-7SP

Industrial & Electrical Fuses 600V 7A Dual Element Time Delay

Manufacturer:

Mfr Part:
LPJ-7SP

TTI Part:
LPJ-7SP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating7 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating300 kA
Termination StyleClip
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLPJ-SP
Diameter0.81 in
Length2.25 in
SubcategoryFuses
TradenameLow-Peak

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.48$115.48
$109.24$546.20
$108.16$1,081.60
$107.09$2,141.80
$106.03$5,301.50
Need more?
Sign in to add projects and notes