Reference Only
LPJ-60SP
Industrial & Electrical Fuses 600V 60A Dual Element Time Delay
Datasheet
LPJ-60SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 60 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 300 kA | |
| Termination Style | Clip | |
| Class | Class J Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LPJ-SP | |
| Diameter | 1.06 in | |
| Length | 2.38 in | |
| Subcategory | Fuses | |
| Tradename | Low-Peak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $131.05 | $131.05 | |
| $129.74 | $648.70 | |
| $128.45 | $1,284.50 | |
| $93.60 | $1,872.00 | |
| $81.91 | $4,095.50 | |
| $81.09 | $6,487.20 | |
| $80.28 | $12,844.80 |
Need more?
Sign in to add projects and notes