Reference Only

LPJ-45SP

Industrial & Electrical Fuses 600V 45A Dual Element Time Delay

Manufacturer:

Mfr Part:
LPJ-45SP

TTI Part:
LPJ-45SP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating45 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating300 kA
Termination StyleClip
ClassClass J Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesLPJ-SP
Diameter1.06 in
Length2.38 in
SubcategoryFuses
TradenameLow-Peak

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$112.35$1,123.50
$93.63$1,872.60
$92.70$2,781.00
Need more?

My Notes

Sign into see notes.