Reference Only
LPJ-2SP
Industrial & Electrical Fuses 600V 2A Dual Element Time Delay
Datasheet
LPJ-2SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 300 kA | |
| Termination Style | Clip | |
| Class | Class J Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LPJ-SP | |
| Diameter | 0.81 in | |
| Length | 2.25 in | |
| Subcategory | Fuses | |
| Tradename | Low-Peak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.71 | $947.10 | |
| $80.31 | $1,606.20 | |
| $79.52 | $2,385.60 | |
| $70.28 | $3,514.00 | |
| $69.58 | $6,958.00 |
Need more?
Sign in to add projects and notes