Reference Only

LPJ-20SP

Industrial & Electrical Fuses 600V 20A Dual Element Time Delay

Manufacturer:

Mfr Part:
LPJ-20SP

TTI Part:
LPJ-20SP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesLPJ-SP
ProductClass J Fuses
Current Rating20 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating300 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupLow-Peak
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.81 in
Length2.25 in
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenameLow-Peak
TypeLow Peak Dual Element Time Delay Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$88.28$882.80
Need more?

My Notes

Sign into see notes.